Idec ALN06LU-S technical specifications.
| Color | Blue |
| Lens Style | Round |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec ALN06LU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.