Idec ALW29911D-G-120 technical specifications.
| Actuator Diameter | 23.8mm |
| Package/Case | 120 |
| Illumination Color | Green |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec ALW29911D-G-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.