This DPST flush round button panel mount switch has a maintained contact function and a max current rating of 10A at 110VAC. It can withstand a max AC voltage rating of 440V and a max DC voltage rating of 220V. The switch is designed for panel mounting and has a straight body orientation. It operates within a temperature range of -25°C to 50°C.
Idec AOD120N-B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOD120N-B to view detailed technical specifications.
No datasheet is available for this part.