The AOD411N-R is a DPST pushbutton switch with a max current rating of 10 amps at 110VAC and a max AC voltage rating of 440V. It features a mushroom round button actuator and a screw termination style. The switch is designed for panel mount applications and has a maintained contact function. The operating temperature range is not specified, but it is suitable for use in a variety of environments.
Idec AOD411N-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Maintained Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOD411N-R to view detailed technical specifications.
No datasheet is available for this part.