The AOD420N-R is a DPST pushbutton switch with a mushroom round button actuator. It features a maintained contact function and can handle a maximum current rating of 10 amps at 110 volts AC. The switch has a maximum AC voltage rating of 440 volts and a maximum DC voltage rating of 220 volts. It is designed for panel mount applications and has a screw termination style.
Idec AOD420N-R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Maintained Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOD420N-R to view detailed technical specifications.
No datasheet is available for this part.