This DPST switch features a maintained contact configuration and an extended round button actuator style. It has a maximum current rating of 10 amps at 110 volts AC and a maximum AC voltage rating of 440 volts. The switch is designed for panel mount applications and has a screw termination style. It operates within a range of 0 to 50 degrees Celsius and is suitable for use in a variety of applications.
Idec AOLD29920DN-G-24V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Extended Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Maintained Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOLD29920DN-G-24V to view detailed technical specifications.
No datasheet is available for this part.