Idec AOW110-BGR technical specifications.
| Lens Color | Black, Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Idec AOW110-BGR to view detailed technical specifications.
No datasheet is available for this part.