
The AOW210-B is a SPST panel mount switch from Idec, rated for 220V DC and 440V AC. It has a mechanical life of 500000 cycles and an electrical life of 10000000 cycles. The switch operates within a temperature range of -25°C to 50°C and is mounted on a panel. It features a silver contact material and a black actuator with a length of 6mm.
Idec AOW210-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 6mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec AOW210-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.