This DPST pushbutton switch features a maintained contact configuration with a maximum current rating of 10 amps at 110VAC. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 220V. The switch has a power rating of 745.7 milliwatts and is designed for panel mount applications. It can operate within a temperature range of -25 to 50 degrees Celsius.
Idec AOW220-R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Extended Round Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOW220-R to view detailed technical specifications.
No datasheet is available for this part.