Idec AOW402-R technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AOW402-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.