This DPST panel mount pushbutton switch features a silver contact material and a mechanical life of 500,000 cycles. It has an electrical life of 10 million cycles and can operate within a temperature range of -25°C to 50°C. The switch is rated for 220V DC and 440V AC and is designed for panel mount applications.
Idec AOW411-R technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.5mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec AOW411-R to view detailed technical specifications.
No datasheet is available for this part.