The AOW420-R is a DPST pushbutton switch with a mushroom button actuator style, rated for 10A at 110VAC and 440VAC maximum AC voltage. It features a maintained contact switch function and a screw termination style. The switch has a panel mount design and operates within a temperature range of -25°C to 50°C. With an electrical life of 10,000,000 operations, this switch is suitable for various applications.
Idec AOW420-R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 745.7VA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000000Cycles |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec AOW420-R to view detailed technical specifications.
No datasheet is available for this part.