Idec AP1M222-G technical specifications.
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP1M222-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.