Idec AP2M122-A technical specifications.
| Color | Orange |
| Current Rating | 11mA |
| Length | 33mm |
| Lens Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP2M122-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.