Idec AP2M211-R technical specifications.
| Color | Red |
| Forward Current | 22mA |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP2M211-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
