Idec AP2M222-R technical specifications.
| Color | Red |
| Current Rating | 11mA |
| Length | 33mm |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Solder, Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP2M222-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.