
This red pushbutton switch has a current rating of 33mA and is designed for panel mounting. It operates at a maximum supply voltage of 6V and has a DC rated voltage of 6V. The switch is not RoHS compliant and is terminated with solder. It measures 33mm in length.
Idec AP2M266-R technical specifications.
| Color | Red |
| Current Rating | 33mA |
| Length | 33mm |
| Mount | Panel |
| Operating Supply Voltage | 6V |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP2M266-R to view detailed technical specifications.
No datasheet is available for this part.
