Idec AP6-0126D technical specifications.
| Supplier | Idec |
| Part No | AP6-0126D |
| RoHS | Unknown |
| Turns Ratio | N/A |
| Family | AP |
| Secondary Configuration | N/A |
| Secondary Side Current | N/A |
| Packaging | N/A |
| Primary Configuration | N/A |
| Pin_Count | N/A |
| Secondary Side Voltage | N/A |
| Mounting | N/A |
| Primary Frequency | N/A |
| High Potential | N/A |
| Primary Side Voltage | 110,120 V |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Compliant |
Download the complete datasheet for Idec AP6-0126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
