Idec AP6M111-G technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Current Rating | 22mA |
| Length | 31mm |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Solder, Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP6M111-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
