Idec AP6M111-R technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Current Rating | 22mA |
| Forward Current | 22mA |
| Length | 31mm |
| Lens Color | Red |
| Lens Style | Flat |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP6M111-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
