
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Idec AP8M122-W technical specifications.
| Color | White |
| Lens Style | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AP8M122-W to view detailed technical specifications.
No datasheet is available for this part.