Idec APD199DN-A-120V technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Package/Case | 120 |
| Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Idec APD199DN-A-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.