Idec APD199DN-A-240V technical specifications.
| Illumination Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec APD199DN-A-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.