Idec APD199N-R-120V technical specifications.
| Package/Case | Module |
| Current Rating | 10mA |
| Lens Color | Red |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Series | LK |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec APD199N-R-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
