Idec APW299-A-24V technical specifications.
| Color | Orange |
| Forward Current | 11mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec APW299-A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.