Idec APW299-G-24V technical specifications.
| Lens Color | Green |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec APW299-G-24V to view detailed technical specifications.
No datasheet is available for this part.