Idec APW299D-G-120V technical specifications.
| Approvals | UL, CSA, CE, TUV, NEMA |
| Package/Case | 120 |
| Color | Green |
| Current Rating | 10A |
| Forward Current | 10mA |
| Length | 53.5mm |
| Lens Color | Green |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec APW299D-G-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
