Idec ARN0-2222-B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ARN0-2222-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.