Idec AS6H-2KT2PB technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6H-2KT2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
