Idec AS6H-3Y2P technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6H-3Y2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
