
The AS6M-21KT2PB is a 2-position DPDT keylock switch with a contact current rating of 1A and a maximum voltage rating of 250V AC and DC. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 55°C and is available in a panel mount configuration. It meets IP40 and IP65 ratings and is terminated with solder.
Idec AS6M-21KT2PB technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP40, IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6M-21KT2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
