
DPDT selector switch with 2 positions and a 90° index angle. Features gold/silver contacts rated for 1A at 250VAC/250VDC, with a mechanical life of 250,000 cycles. Offers quick connect and solder termination options, suitable for panel mounting with an 18mm diameter. Non-illuminated and illuminated versions available, with IP65 and IP40 ratings for water and dust resistance. Operating temperature range from -25°C to 55°C.
Idec AS6M-2Y2P technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Height | 38.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6M-2Y2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
