
DPDT selector switch with 3 positions and a 45° index angle. Features gold/silver contacts rated for 1A at 250VAC/250VDC. Offers 250,000 mechanical cycles and 100,000 electrical cycles. Panel mount design with quick connect/solder termination. Operating temperature range from -25°C to 55°C.
Idec AS6M-3Y2P technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Height | 45.5mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6M-3Y2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
