
This 2-pole 2-position keylock switch features gold and silver contacts with a current rating of 1A and a voltage rating of 250V. It is designed for operation within a temperature range of -25°C to 55°C. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is rated for IP40 and IP65 environments and is available in a panel mount configuration.
Idec AS6Q-2KT2PB technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP40, IP65 |
| Series | LK |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6Q-2KT2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.