Idec AS6Q-2KT2PC technical specifications.
| Contact Material | Gold, Silver |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec AS6Q-2KT2PC to view detailed technical specifications.
No datasheet is available for this part.