
Idec AS6Q-33Y2P technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 38.5mm |
| Height | 18mm |
| Mount | Panel |
| Number of Contacts | 2 |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Idec AS6Q-33Y2P to view detailed technical specifications.
No datasheet is available for this part.