Idec ASD210N technical specifications.
| Approvals | UL, CSA |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD210N to view detailed technical specifications.
No datasheet is available for this part.