Idec ASD2K11N technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | TWTD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD2K11N to view detailed technical specifications.
No datasheet is available for this part.