
Idec ASD2K20N-RL technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP54 |
| Series | TWTD |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD2K20N-RL to view detailed technical specifications.
No datasheet is available for this part.
