The ASD2L22N is a 4-pole single-throw rotary selector switch with a maximum current rating of 10 amps at 110 volts AC. It features a maximum AC voltage rating of 440 volts and a maximum DC voltage rating of 220 volts. The switch has a mechanical life of 500,000 cycles and is designed for panel mount applications. It operates within a temperature range of -25 to 50 degrees Celsius.
Idec ASD2L22N technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10@110VACA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Mechanical Life | 500000Cycles |
| Actuator Style | Lever |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ASD2L22N to view detailed technical specifications.
No datasheet is available for this part.