Idec ASD320N technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 45° |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TWTD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD320N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
