Idec ASD3322N technical specifications.
| Max Current Rating | 10A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD3322N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.