Idec ASD33K00-1-RC technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | TWTD |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASD33K00-1-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.