Idec ASD33L22N technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD33L22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
