Idec ASD3L20N technical specifications.
| Actuator Type | Lever |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASD3L20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.