Idec ASD3L40N technical specifications.
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Idec ASD3L40N to view detailed technical specifications.
No datasheet is available for this part.