Idec ASLD300-1 technical specifications.
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Series | TWTD |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASLD300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.