SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:On; IP Rating:IP65; Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Pushbutton Actuator Style:- ;RoHS Compliant: Yes
MountingPanel
Quick Jump:
Technical Specifications
Idec ASLW29911D-G-120V technical specifications.
General
Contact Material
Silver
Illumination Color
Green
Illumination Type
LED
Max Voltage Rating (AC)
440V
Max Voltage Rating (DC)
220V
Mechanical Life
500000Cycles
Mount
Panel
Number of Positions
2
Orientation
Straight
Ratings
IP65
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Series
TW
Termination
Screw
Throw Configuration
DPST
Compliance
RoHS
Compliant
Datasheet
Idec ASLW29911D-G-120V Datasheet
Download the complete datasheet for Idec ASLW29911D-G-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.