Idec ASLWLU-G technical specifications.
| Actuator Type | KNOB TYPE |
| Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec ASLWLU-G to view detailed technical specifications.
No datasheet is available for this part.