Idec ASLWLU-S technical specifications.
| Actuator Type | KNOB TYPE |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Idec ASLWLU-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.